Part Details for TYRE1E477C20ML by TE Connectivity
Overview of TYRE1E477C20ML by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYRE1E477C20ML
TYRE1E477C20ML CAD Models
TYRE1E477C20ML Part Data Attributes
|
TYRE1E477C20ML
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYRE1E477C20ML
TE Connectivity
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 995 mA | |
Series | TYRE | |
Terminal Pitch | 3.5 mm |
Alternate Parts for TYRE1E477C20ML
This table gives cross-reference parts and alternative options found for TYRE1E477C20ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYRE1E477C20ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LDM0820LYN911B | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TYRE1E477C20ML vs 8471LDM0820LYN911B |
NRSX471M25V8X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | TYRE1E477C20ML vs NRSX471M25V8X20F3F |
1471LDM0820LYN9110 | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TYRE1E477C20ML vs 1471LDM0820LYN9110 |
8471LDM0820LYN211P | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TYRE1E477C20ML vs 8471LDM0820LYN211P |
NRSZC471M25V8X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | TYRE1E477C20ML vs NRSZC471M25V8X20TBSTF |
8471LDM0820LYN911P | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TYRE1E477C20ML vs 8471LDM0820LYN911P |
NRSX471M25V8X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | TYRE1E477C20ML vs NRSX471M25V8X20TBSTF |
NRSX471M25V8X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | TYRE1E477C20ML vs NRSX471M25V8X20TBSTNF |
1471LDM0820LYN011P | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TYRE1E477C20ML vs 1471LDM0820LYN011P |
477KXM025MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | TYRE1E477C20ML vs 477KXM025MSA |