Datasheets
NRSX471M25V8X20TBSTF by: NIC Components Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF,

Part Details for NRSX471M25V8X20TBSTF by NIC Components Corp

Overview of NRSX471M25V8X20TBSTF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for NRSX471M25V8X20TBSTF

Part # Distributor Description Stock Price Buy
DISTI # NRSX471M25V8X20TBS
Avnet Americas CAP ALUM 470UF 25VDC 20% 8 X 20 RDL - Ammo Pack (Alt: NRSX471M25V8X20TBS) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack 0
  • 5,000 $0.1750
  • 7,000 $0.1700
  • 12,000 $0.1650
$0.1650 / $0.1750 Buy Now

Part Details for NRSX471M25V8X20TBSTF

NRSX471M25V8X20TBSTF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRSX471M25V8X20TBSTF Part Data Attributes

NRSX471M25V8X20TBSTF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRSX471M25V8X20TBSTF NIC Components Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant
Capacitance 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET)
ESR 69 mΩ
Length 20 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Ammo Pack
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 800 mA
Terminal Pitch 3.5 mm

Alternate Parts for NRSX471M25V8X20TBSTF

This table gives cross-reference parts and alternative options found for NRSX471M25V8X20TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX471M25V8X20TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8471LDM0820LYN911B CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSX471M25V8X20TBSTF vs 8471LDM0820LYN911B
1471LDM0820LYN311C CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSX471M25V8X20TBSTF vs 1471LDM0820LYN311C
RXW471M1EBK-0820 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Lelon Electronics Corp NRSX471M25V8X20TBSTF vs RXW471M1EBK-0820
1471LDM0820LYN511C CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSX471M25V8X20TBSTF vs 1471LDM0820LYN511C
1471LDM0820LYN511B CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSX471M25V8X20TBSTF vs 1471LDM0820LYN511B
NRSX471M25V8X20TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRSX471M25V8X20TBSTF vs NRSX471M25V8X20TBNF
1471LDM0820LYN3110 CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSX471M25V8X20TBSTF vs 1471LDM0820LYN3110
8471LDM0820LYN011M CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSX471M25V8X20TBSTF vs 8471LDM0820LYN011M
NRSX471M25V8X20SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRSX471M25V8X20TBSTF vs NRSX471M25V8X20SP7.5LLF
2471LDM0820LYN5110 CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSX471M25V8X20TBSTF vs 2471LDM0820LYN5110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSX471M25V8X20TBSTF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSX471M25V8X20TBSTF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSX471M25V8X20TBSTF would you like to use for your alert(s)?
  • Please alert me when NRSX471M25V8X20TBSTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSX471M25V8X20TBSTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSX471M25V8X20TBSTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSX471M25V8X20TBSTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSX471M25V8X20TBSTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSX471M25V8X20TBSTF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: