-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0898
|
Newark | 2 Bit Voltage Level Translator Vssop8, N, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Texas Instruments TXS0102DCUT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 300 |
|
$0.2650 | Buy Now |
DISTI #
296-32604-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26480 In Stock |
|
$0.3988 / $0.9600 | Buy Now |
DISTI #
595-TXS0102DCUT
|
Mouser Electronics | Translation - Voltage Levels 2B Bidirec Vltg- Level Translator RoHS: Compliant | 37216 |
|
$0.3980 / $1.0300 | Buy Now |
DISTI #
V72:2272_07427416
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2308 Container: Cut Strips | Americas - 153 |
|
$0.4056 / $0.6253 | Buy Now |
|
Bristol Electronics | 320 |
|
RFQ | ||
|
Quest Components | INTERFACE CIRCUIT, PDSO8 | 638 |
|
$0.8960 / $2.2400 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, PDSO8 | 256 |
|
$1.0000 / $2.5000 | Buy Now |
DISTI #
SMC-TXS0102DCUT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1056 |
|
RFQ | |
DISTI #
SMC-TXS0102DCUT
|
Sensible Micro Corporation | Ic Volt-Level Translator 8-Wcsp RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 868 |
|
RFQ | |
DISTI #
C1S746201127297
|
Chip1Stop | Voltage Level Translator 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 268 |
|
$0.3730 / $0.6080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXS0102DCUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXS0102DCUT
Texas Instruments
2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TXS0102DCUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXS0102DCUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TXS0102DCUR | Texas Instruments | $0.3957 | 2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-VSSOP -40 to 85 | TXS0102DCUT vs TXS0102DCUR |
TXS0102DCURG4 | Texas Instruments | $0.2614 | 2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-VSSOP -40 to 85 | TXS0102DCUT vs TXS0102DCURG4 |
TXS0102DCUTG4 | Texas Instruments | $0.3008 | 2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-VSSOP -40 to 85 | TXS0102DCUT vs TXS0102DCUTG4 |