-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A standard SCRs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T6915
|
Newark | Thyristor |Stmicroelectronics TXN625RG RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-TXN625RG-ND
|
DigiKey | SCR 600V 25A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1459 In Stock |
|
$1.3695 / $4.0200 | Buy Now |
DISTI #
TXN625RG
|
Avnet Americas | Thyristor SCR 600V 314A 3-Pin(3+Tab) TO-220AB Isolated Tube - Rail/Tube (Alt: TXN625RG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.3043 / $1.3959 | Buy Now |
DISTI #
511-TXN625RG
|
Mouser Electronics | SCRs Standard 25A 600V 40 mA TO-220AB SCR RoHS: Compliant | 1738 |
|
$1.3600 / $2.0600 | Buy Now |
|
STMicroelectronics | 25A standard SCRs RoHS: Compliant Min Qty: 1 | 1738 |
|
$1.3400 / $2.0200 | Buy Now |
|
Future Electronics | TXN625 Series 600 Vdrm 25 A Standard SCR Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 600Tube |
|
$1.3300 / $1.4800 | Buy Now |
|
Future Electronics | TXN625 Series 600 Vdrm 25 A Standard SCR Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.3800 / $1.5300 | Buy Now |
|
Future Electronics | TXN625 Series 600 Vdrm 25 A Standard SCR Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.3800 / $1.5300 | Buy Now |
DISTI #
TXN625RG
|
TME | Thyristor, 600V, Ifmax: 25A, 16A, Igt: 40mA, TO220ABIns, THT, tube Min Qty: 1 | 0 |
|
$1.2700 / $2.4100 | RFQ |
DISTI #
TXN625RG
|
Avnet Silica | Thyristor SCR 600V 314A 3-Pin(3+Tab) TO-220AB Isolated Tube (Alt: TXN625RG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 2250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXN625RG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TXN625RG
STMicroelectronics
25A standard SCRs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1500 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 4 mA | |
Non-Repetitive Pk On-state Cur | 314 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 25 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |