TWMC50-3R16FTE
Kamaya Inc
Description: Fixed Resistor, 1W, 3.16ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP

Overview of TWMC50-3R16FTE by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for TWMC50-3R16FTE by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TWMC50-3R16FTE by Kamaya Inc

TWMC50-3R16FTE
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
3.16 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. TWMC50-3R16FTE
    Kamaya Inc
    Fixed Resistor, 1W, 3.16ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for TWMC50-3R16FTE

This table gives cross-reference parts and alternative options found for TWMC50-3R16FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWMC50-3R16FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRM2010-FW-3R16ELF Fixed Resistor, Metal Glaze/thick Film, 1W, 3.16ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Bourns Inc TWMC50-3R16FTE vs CRM2010-FW-3R16ELF
WHPC2010-3R16FT4 Fixed Resistor, Metal Glaze/thick Film, 1W, 3.16ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT TT Electronics Resistors TWMC50-3R16FTE vs WHPC2010-3R16FT4
WHPC2010-3R16FT4 RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 3.16ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components TWMC50-3R16FTE vs WHPC2010-3R16FT4
TWMC50-3R16FB Fixed Resistor, 1W, 3.16ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc TWMC50-3R16FTE vs TWMC50-3R16FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TWMC50-3R16FTE by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TWMC50-3R16FTE by Kamaya Inc

  • Please alert me when TWMC50-3R16FTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TWMC50-3R16FTE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TWMC50-3R16FTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TWMC50-3R16FTE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TWMC50-3R16FTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TWMC50-3R16FTE by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: