Part Details for WHPC2010-3R16FT4 by TT Electronics Resistors
Overview of WHPC2010-3R16FT4 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHPC2010-3R16FT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.1254 | Buy Now |
Part Details for WHPC2010-3R16FT4
WHPC2010-3R16FT4 CAD Models
WHPC2010-3R16FT4 Part Data Attributes
|
WHPC2010-3R16FT4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WHPC2010-3R16FT4
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.16ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WHPC2010-3R16FT4
This table gives cross-reference parts and alternative options found for WHPC2010-3R16FT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHPC2010-3R16FT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS2010FT3R16-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.16ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | WHPC2010-3R16FT4 vs RMCS2010FT3R16-HP |
CR2010-1W-3R16FPT | Fixed Resistor, 1W, 3.16ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | VENKEL LTD | WHPC2010-3R16FT4 vs CR2010-1W-3R16FPT |
CRM2010-FW-3R16ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.16ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | WHPC2010-3R16FT4 vs CRM2010-FW-3R16ELF |
TWMC50-3R16FTE | Fixed Resistor, 1W, 3.16ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | WHPC2010-3R16FT4 vs TWMC50-3R16FTE |
RMCP2010FG3R16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.16ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | WHPC2010-3R16FT4 vs RMCP2010FG3R16 |
CR2010-1W-3R16FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.16ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | VENKEL LTD | WHPC2010-3R16FT4 vs CR2010-1W-3R16FPT-13 |
WHPC2010-3R16FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 3.16ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WHPC2010-3R16FT4 vs WHPC2010-3R16FT4 |
CR-0AFP4--3R16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.16ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | WHPC2010-3R16FT4 vs CR-0AFP4--3R16 |
CR2010-1W-3R16FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.16ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | WHPC2010-3R16FT4 vs CR2010-1W-3R16FT |
HP101WF316KTEE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.16ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WHPC2010-3R16FT4 vs HP101WF316KTEE |