Part Details for TWD2205 by Spectrum Control
Overview of TWD2205 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWD2205
TWD2205 CAD Models
TWD2205 Part Data Attributes:
|
TWD2205
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TWD2205
Spectrum Control
SPDT, 5MHz Min, 3000MHz Max, DP314 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 2.8 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 5 MHz | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.2 |
Alternate Parts for TWD2205
This table gives cross-reference parts and alternative options found for TWD2205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWD2205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-205 | SPDT, 5MHz Min, 4000MHz Max, 2.6dB Insertion Loss-Max, | MACOM | TWD2205 vs SW-205 |
TWD2205 | 5 MHz - 3000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, DP314 PIN | Spectrum Microwave | TWD2205 vs TWD2205 |
TWD2205 | SPDT, 5MHz Min, 3000MHz Max, DP314 PIN | API Technologies Corp EIS (RETIRED) | TWD2205 vs TWD2205 |