Part Details for SW-205 by MACOM
Overview of SW-205 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SW-205
SW-205 CAD Models
SW-205 Part Data Attributes:
Alternate Parts for SW-205
This table gives cross-reference parts and alternative options found for SW-205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWD2205 | 5 MHz - 3000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, DP314 PIN | Spectrum Microwave | SW-205 vs TWD2205 |
TWD2205 | SPDT, 5MHz Min, 3000MHz Max, DP314 PIN | API Technologies Corp EIS (RETIRED) | SW-205 vs TWD2205 |