Part Details for TWCE857M008SCSZ0000 by Kyocera AVX Components
Overview of TWCE857M008SCSZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCE857M008SCSZ0000
TWCE857M008SCSZ0000 CAD Models
TWCE857M008SCSZ0000 Part Data Attributes
|
TWCE857M008SCSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCE857M008SCSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 8V, 20% +Tol, 20% -Tol, 850uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 850 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 940 mΩ | |
Leakage Current | 0.004 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Ripple Current | 908.7 mA | |
Surface Mount | NO | |
Tan Delta | 0.6 | |
Terminal Shape | WIRE |
Alternate Parts for TWCE857M008SCSZ0000
This table gives cross-reference parts and alternative options found for TWCE857M008SCSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCE857M008SCSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCE857M008SLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 850uF, | Kyocera AVX Components | TWCE857M008SCSZ0000 vs TWCE857M008SLLZ000H |
T190D857M008RSC | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 850uF, | KEMET Corporation | TWCE857M008SCSZ0000 vs T190D857M008RSC |
TWCE857M008SCSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCE857M008SCSZ0000 vs TWCE857M008SCSZ0700 |
TWCE857M008SCLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCE857M008SCSZ0000 vs TWCE857M008SCLZ9000 |
T192D857M008RSC | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 850uF, | KEMET Corporation | TWCE857M008SCSZ0000 vs T192D857M008RSC |
TWCE857M008SLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCE857M008SCSZ0000 vs TWCE857M008SLLZ900H |
T190D857M008ASC | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 850uF, | KEMET Corporation | TWCE857M008SCSZ0000 vs T190D857M008ASC |
TWCE857M008SCLZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCE857M008SCSZ0000 vs TWCE857M008SCLZ070H |
T190D857M008MSC | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 850uF, | KEMET Corporation | TWCE857M008SCSZ0000 vs T190D857M008MSC |
T290D857M008PSC | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 850uF, | KEMET Corporation | TWCE857M008SCSZ0000 vs T290D857M008PSC |