Part Details for T290D857M008PSC by KEMET Corporation
Overview of T290D857M008PSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T290D857M008PSC
T290D857M008PSC CAD Models
T290D857M008PSC Part Data Attributes
|
T290D857M008PSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T290D857M008PSC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 850uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 850 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Reference Standard | MIL-STD-202 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T290D857M008PSC
This table gives cross-reference parts and alternative options found for T290D857M008PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T290D857M008PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T190D857M008MSC | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 850uF, | KEMET Corporation | T290D857M008PSC vs T190D857M008MSC |
TWCE857M008SLLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | T290D857M008PSC vs TWCE857M008SLLZ0700 |
T292D857M008ASC | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 850uF, | KEMET Corporation | T290D857M008PSC vs T292D857M008ASC |
T290D857M008ASC | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 850uF, | KEMET Corporation | T290D857M008PSC vs T290D857M008ASC |
TWCE857M008SCLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | T290D857M008PSC vs TWCE857M008SCLZ9000 |
TWCE857M008SCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | T290D857M008PSC vs TWCE857M008SCLZ900H |
T192D857M008MSC | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 850uF, | KEMET Corporation | T290D857M008PSC vs T192D857M008MSC |
TWCE857M008SCLZ070H | Tantalum Capacitor, | Kyocera AVX Components | T290D857M008PSC vs TWCE857M008SCLZ070H |
T190D857M008RSC | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 850uF, | KEMET Corporation | T290D857M008PSC vs T190D857M008RSC |
TWCE857M008SLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 850uF, | Kyocera AVX Components | T290D857M008PSC vs TWCE857M008SLLZ000H |