TWCE228K006CLSZ0700
vs
T291D228K006RS
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
2200 µF
|
2200 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
9.52 mm
|
9.52 mm
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
ESR |
520 mΩ
|
520 mΩ
|
JESD-609 Code |
e3
|
e0
|
Leakage Current |
0.006 mA
|
0.006 mA
|
Length |
26.97 mm
|
26.97 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
6 V
|
6 V
|
Ripple Current |
897 mA
|
2300 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.85
|
85.0
|
Terminal Finish |
Tin (Sn)
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Manufacturer Series |
|
T191A
|
Package Shape |
|
TUBULAR PACKAGE
|
Packing Method |
|
TRAY
|
Reference Standard |
|
MIL-PRF-39006/31
|
Series |
|
T291(6V)
|
|
|
|
Compare TWCE228K006CLSZ0700 with alternatives
Compare T291D228K006RS with alternatives