Part Details for TWCD827M015SLLZ000H by Kyocera AVX Components
Overview of TWCD827M015SLLZ000H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCD827M015SLLZ000H
TWCD827M015SLLZ000H CAD Models
TWCD827M015SLLZ000H Part Data Attributes
|
TWCD827M015SLLZ000H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD827M015SLLZ000H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 900 mΩ | |
Length | 19.46 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V |
Alternate Parts for TWCD827M015SLLZ000H
This table gives cross-reference parts and alternative options found for TWCD827M015SLLZ000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD827M015SLLZ000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T191C827M015MSC | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 820uF, | KEMET Corporation | TWCD827M015SLLZ000H vs T191C827M015MSC |
TWCD827M015SCLZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCD827M015SLLZ000H vs TWCD827M015SCLZ070H |
TWCD827M015SCSZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCD827M015SLLZ000H vs TWCD827M015SCSZ070H |
TWCD827M015SCLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD827M015SLLZ000H vs TWCD827M015SCLZ0700 |
TWCD827M015SCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 820uF, | Kyocera AVX Components | TWCD827M015SLLZ000H vs TWCD827M015SCLZ0000 |
TWCD827M015SLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCD827M015SLLZ000H vs TWCD827M015SLLZ9000 |
TWCD827M015SCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 820uF | Kyocera AVX Components | TWCD827M015SLLZ000H vs TWCD827M015SCSZ0000 |
TWCD827M015SCLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCD827M015SLLZ000H vs TWCD827M015SCLZ9000 |
135D827X0015T2 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD827M015SLLZ000H vs 135D827X0015T2 |
TWCD827M015SLSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD827M015SLLZ000H vs TWCD827M015SLSZ0700 |