TWCD827M015SLLZ000H
vs
T191C827M015MSC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
820 µF
820 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
10.31 mm
10.31 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
900 mΩ
Length
19.46 mm
19.46 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
15 V
15 V
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
JESD-609 Code
e0
Packing Method
Tray
Reference Standard
MIL-STD-202
Terminal Finish
Tin/Lead (Sn60Pb40)
Compare TWCD827M015SLLZ000H with alternatives
Compare T191C827M015MSC with alternatives