Part Details for TWCD686M060SCLZ0000 by Kyocera AVX Components
Overview of TWCD686M060SCLZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCD686M060SCLZ0000
TWCD686M060SCLZ0000 CAD Models
TWCD686M060SCLZ0000 Part Data Attributes
|
TWCD686M060SCLZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD686M060SCLZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2540 mΩ | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 532.35 mA | |
Surface Mount | NO | |
Tan Delta | 13.0 | |
Terminal Shape | WIRE |
Alternate Parts for TWCD686M060SCLZ0000
This table gives cross-reference parts and alternative options found for TWCD686M060SCLZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD686M060SCLZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135D686X0060T2 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD686M060SCLZ0000 vs 135D686X0060T2 |
TWCD686M060SLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 20% +Tol, 20% -Tol, 68uF | Kyocera AVX Components | TWCD686M060SCLZ0000 vs TWCD686M060SLSZ0000 |
TWCD686M060SCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 68uF, | Kyocera AVX Components | TWCD686M060SCLZ0000 vs TWCD686M060SCLZ000H |
T290C686M060ASC | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | TWCD686M060SCLZ0000 vs T290C686M060ASC |
TWCD686M060SCLZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCD686M060SCLZ0000 vs TWCD686M060SCLZ070H |
TWCD686M060SCLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD686M060SCLZ0000 vs TWCD686M060SCLZ0700 |
T190C686M060ASC | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | TWCD686M060SCLZ0000 vs T190C686M060ASC |
TWCD686M060SCSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD686M060SCLZ0000 vs TWCD686M060SCSZ0700 |
T190C686M060PSC | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | TWCD686M060SCLZ0000 vs T190C686M060PSC |
T292C686M060MSC | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | TWCD686M060SCLZ0000 vs T292C686M060MSC |