Part Details for TWCD686M060SCSZ0700 by Kyocera AVX Components
Overview of TWCD686M060SCSZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCD686M060SCSZ0700
TWCD686M060SCSZ0700 CAD Models
TWCD686M060SCSZ0700 Part Data Attributes
|
TWCD686M060SCSZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD686M060SCSZ0700
Kyocera AVX Components
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2540 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 532.35 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCD686M060SCSZ0700
This table gives cross-reference parts and alternative options found for TWCD686M060SCSZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD686M060SCSZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCD686M060SCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 20% +Tol, 20% -Tol, 68uF | Kyocera AVX Components | TWCD686M060SCSZ0700 vs TWCD686M060SCSZ0000 |
TWCD686M060SCLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD686M060SCSZ0700 vs TWCD686M060SCLZ0700 |
TWCD686M060SCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 68uF, | Kyocera AVX Components | TWCD686M060SCSZ0700 vs TWCD686M060SCLZ0000 |
TWCD686M060SLLZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCD686M060SCSZ0700 vs TWCD686M060SLLZ070H |
TWCD686M060SLLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD686M060SCSZ0700 vs TWCD686M060SLLZ0700 |
T292C686M060MSC | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | TWCD686M060SCSZ0700 vs T292C686M060MSC |
TWCD686M060SLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 68uF, | Kyocera AVX Components | TWCD686M060SCSZ0700 vs TWCD686M060SLLZ000H |
TWCD686M060SCSZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCD686M060SCSZ0700 vs TWCD686M060SCSZ070H |
135D686X0060T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCD686M060SCSZ0700 vs 135D686X0060T2E3 |
T192C686M060RSC | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | TWCD686M060SCSZ0700 vs T192C686M060RSC |