There are no models available for this part yet.
Overview of TWCD277M015CLLZ0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TWCD277M015CLLZ0000 by Kyocera AVX Components
Part Data Attributes for TWCD277M015CLLZ0000 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 85CEL
|
Capacitance
|
270 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
9.52 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
790 mΩ
|
Leakage Current
|
0.002 mA
|
Length
|
19.46 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Ripple Current
|
678.6 mA
|
Surface Mount
|
NO
|
Tan Delta
|
16.0
|
Terminal Shape
|
WIRE
|
Alternate Parts for TWCD277M015CLLZ0000
This table gives cross-reference parts and alternative options found for TWCD277M015CLLZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD277M015CLLZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135D277X0015T0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCD277M015CLLZ0000 vs 135D277X0015T0E3 |
TWCD277M015CCLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD277M015CLLZ0000 vs TWCD277M015CCLZ0700 |
TWCD277M015CLLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD277M015CLLZ0000 vs TWCD277M015CLLZ0700 |
TWCD277M015CLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCD277M015CLLZ0000 vs TWCD277M015CLLZ900H |
109D277X0015T0 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD277M015CLLZ0000 vs 109D277X0015T0 |
TWCD277M015CLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 270uF | Kyocera AVX Components | TWCD277M015CLLZ0000 vs TWCD277M015CLSZ0000 |
136D277X0015T3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCD277M015CLLZ0000 vs 136D277X0015T3E3 |
TWCD277M015CLSZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCD277M015CLLZ0000 vs TWCD277M015CLSZ070H |
M39006/22-0516 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 270uF | Kyocera AVX Components | TWCD277M015CLLZ0000 vs M39006/22-0516 |
TWCD277M015CLSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD277M015CLLZ0000 vs TWCD277M015CLSZ0700 |