Part Details for TWCD277M015CCLZ0700 by Kyocera AVX Components
Overview of TWCD277M015CCLZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCD277M015CCLZ0700
TWCD277M015CCLZ0700 CAD Models
TWCD277M015CCLZ0700 Part Data Attributes
|
TWCD277M015CCLZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD277M015CCLZ0700
Kyocera AVX Components
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1570 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 678.6 mA | |
Surface Mount | NO | |
Tan Delta | 32.0 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCD277M015CCLZ0700
This table gives cross-reference parts and alternative options found for TWCD277M015CCLZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD277M015CCLZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39006/09-8070 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | TWCD277M015CCLZ0700 vs M39006/09-8070 |
136D277X0015T0E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TWCD277M015CCLZ0700 vs 136D277X0015T0E3 |
135D277X0015T0 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | TWCD277M015CCLZ0700 vs 135D277X0015T0 |
TWCD277M015CLLZ900H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (wet), | TWCD277M015CCLZ0700 vs TWCD277M015CLLZ900H |
M39006/30-0296H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 270uF | TWCD277M015CCLZ0700 vs M39006/30-0296H |
M39006/30-0076 | Kyocera AVX Components | $63.6349 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 270uF | TWCD277M015CCLZ0700 vs M39006/30-0076 |
TWCD277M015CCLZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 270uF, | TWCD277M015CCLZ0700 vs TWCD277M015CCLZ0000 |
TWCD277M015CLLZ000H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 270uF, | TWCD277M015CCLZ0700 vs TWCD277M015CLLZ000H |
M39006/30-0516 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 270uF | TWCD277M015CCLZ0700 vs M39006/30-0516 |
M39006/22-0516 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 270uF | TWCD277M015CCLZ0700 vs M39006/22-0516 |