Part Details for TWCD177K015CCLZ0000 by Kyocera AVX Components
Overview of TWCD177K015CCLZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCD177K015CCLZ0000
TWCD177K015CCLZ0000 CAD Models
TWCD177K015CCLZ0000 Part Data Attributes
|
TWCD177K015CCLZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD177K015CCLZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 170uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 170 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1950 mΩ | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 577.2 mA | |
Surface Mount | NO | |
Tan Delta | 25.0 | |
Terminal Shape | WIRE |
Alternate Parts for TWCD177K015CCLZ0000
This table gives cross-reference parts and alternative options found for TWCD177K015CCLZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD177K015CCLZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCD177K015CLLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD177K015CCLZ0000 vs TWCD177K015CLLZ0700 |
M39006/30-0514H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCD177K015CCLZ0000 vs M39006/30-0514H |
M39006/30-0074H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCD177K015CCLZ0000 vs M39006/30-0074H |
TWCD177K015CCSZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCD177K015CCLZ0000 vs TWCD177K015CCSZ070H |
135D177X9015T0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 170uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCD177K015CCLZ0000 vs 135D177X9015T0E3 |
M39006/09-8273 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 170uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD177K015CCLZ0000 vs M39006/09-8273 |
M39006/30-0294H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 170uF | Kyocera AVX Components | TWCD177K015CCLZ0000 vs M39006/30-0294H |
M39006/22-0514 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 170uF | Kyocera AVX Components | TWCD177K015CCLZ0000 vs M39006/22-0514 |
TWCD177K015CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 170uF | Kyocera AVX Components | TWCD177K015CCLZ0000 vs TWCD177K015CCSZ0000 |
M39006/30-0294H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 170uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCD177K015CCLZ0000 vs M39006/30-0294H |