There are no models available for this part yet.
Overview of M39006/30-0074H by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M39006/30-0074H by Kyocera AVX Components
Part Data Attributes for M39006/30-0074H by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
170 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
9.52 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
980 mΩ
|
Length
|
19.46 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-PRF-39006
|
Alternate Parts for M39006/30-0074H
This table gives cross-reference parts and alternative options found for M39006/30-0074H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/30-0074H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCD177K015CLLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | M39006/30-0074H vs TWCD177K015CLLZ0700 |
M39006/30-0514H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/30-0074H vs M39006/30-0514H |
TWCD177K015CCSZ070H | Tantalum Capacitor, | Kyocera AVX Components | M39006/30-0074H vs TWCD177K015CCSZ070H |
135D177X9015T0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 170uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/30-0074H vs 135D177X9015T0E3 |
M39006/09-8273 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 170uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0074H vs M39006/09-8273 |
M39006/30-0294H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 170uF | Kyocera AVX Components | M39006/30-0074H vs M39006/30-0294H |
M39006/22-0514 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 170uF | Kyocera AVX Components | M39006/30-0074H vs M39006/22-0514 |
TWCD177K015CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 170uF | Kyocera AVX Components | M39006/30-0074H vs TWCD177K015CCSZ0000 |
TWCD177K015CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 170uF, | Kyocera AVX Components | M39006/30-0074H vs TWCD177K015CCLZ0000 |
M39006/30-0294H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 170uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0074H vs M39006/30-0294H |