Part Details for TWCD128M010SLSZ0000 by Kyocera AVX Components
Overview of TWCD128M010SLSZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCD128M010SLSZ0000
TWCD128M010SLSZ0000 CAD Models
TWCD128M010SLSZ0000 Part Data Attributes
|
TWCD128M010SLSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD128M010SLSZ0000
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1200 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 760 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 721.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.685 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWCD128M010SLSZ0000
This table gives cross-reference parts and alternative options found for TWCD128M010SLSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD128M010SLSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCD128M010SCLZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCD128M010SLSZ0000 vs TWCD128M010SCLZ070H |
T291C128M010ASC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, | KEMET Corporation | TWCD128M010SLSZ0000 vs T291C128M010ASC |
TWCD128M010SLSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD128M010SLSZ0000 vs TWCD128M010SLSZ0700 |
TWCD128M010SCSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD128M010SLSZ0000 vs TWCD128M010SCSZ0700 |
TWCD128M010SLLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD128M010SLSZ0000 vs TWCD128M010SLLZ0700 |
TWCD128M010SCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, | Kyocera AVX Components | TWCD128M010SLSZ0000 vs TWCD128M010SCSZ000H |
T291C128M010RSC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, | KEMET Corporation | TWCD128M010SLSZ0000 vs T291C128M010RSC |
T291C128M010PSC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, | KEMET Corporation | TWCD128M010SLSZ0000 vs T291C128M010PSC |
TWCD128M010SCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCD128M010SLSZ0000 vs TWCD128M010SCLZ900H |
T191C128M010MSC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, | KEMET Corporation | TWCD128M010SLSZ0000 vs T191C128M010MSC |