Part Details for TWCB827K006CLLZ900H by Kyocera AVX Components
Overview of TWCB827K006CLLZ900H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCB827K006CLLZ900H
TWCB827K006CLLZ900H CAD Models
TWCB827K006CLLZ900H Part Data Attributes
|
TWCB827K006CLLZ900H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB827K006CLLZ900H
Kyocera AVX Components
Tantalum Capacitor, Tantalum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 820 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1260 mΩ | |
Leakage Current | 0.003 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.775 | |
Terminal Shape | WIRE |
Alternate Parts for TWCB827K006CLLZ900H
This table gives cross-reference parts and alternative options found for TWCB827K006CLLZ900H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB827K006CLLZ900H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291B827K006RSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 820uF, | KEMET Corporation | TWCB827K006CLLZ900H vs T291B827K006RSC-0100 |
138D827X9006F2 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 820uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB827K006CLLZ900H vs 138D827X9006F2 |
136D827X9006F3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 820uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCB827K006CLLZ900H vs 136D827X9006F3E3 |
TWCB827K006CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 820uF, | Kyocera AVX Components | TWCB827K006CLLZ900H vs TWCB827K006CCLZ000H |
109D827X9006F0 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 820uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB827K006CLLZ900H vs 109D827X9006F0 |
M39006/21-0180 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 820uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | TWCB827K006CLLZ900H vs M39006/21-0180 |
T191B827K006ASC-0200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 820uF, | KEMET Corporation | TWCB827K006CLLZ900H vs T191B827K006ASC-0200 |
T291B827K006M | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 820uF, | KEMET Corporation | TWCB827K006CLLZ900H vs T291B827K006M |
T191B827K006A | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 820uF, | KEMET Corporation | TWCB827K006CLLZ900H vs T191B827K006A |
TWCB827K006CLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 820uF, | Kyocera AVX Components | TWCB827K006CLLZ900H vs TWCB827K006CLLZ0000 |