Part Details for TWCB827K006CCLZ000H by Kyocera AVX Components
Overview of TWCB827K006CCLZ000H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCB827K006CCLZ000H
TWCB827K006CCLZ000H CAD Models
TWCB827K006CCLZ000H Part Data Attributes
|
TWCB827K006CCLZ000H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB827K006CCLZ000H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 820uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2510 mΩ | |
Length | 16.28 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V |
Alternate Parts for TWCB827K006CCLZ000H
This table gives cross-reference parts and alternative options found for TWCB827K006CCLZ000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB827K006CCLZ000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
138D827X9006F0 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 820uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB827K006CCLZ000H vs 138D827X9006F0 |
M39006/31-0092 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 820uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB827K006CCLZ000H vs M39006/31-0092 |
T291B827K006MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 820uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCB827K006CCLZ000H vs T291B827K006MS |
TWCB827K006CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 820uF, | Kyocera AVX Components | TWCB827K006CCLZ000H vs TWCB827K006CCLZ0000 |
T191B827K006AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 820uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCB827K006CCLZ000H vs T191B827K006AS |
T291B827K006MSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 820uF, | KEMET Corporation | TWCB827K006CCLZ000H vs T291B827K006MSC-0100 |
TWCB827K006CLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCB827K006CCLZ000H vs TWCB827K006CLLZ9000 |
M39006/31-0004H | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 820uF, | Kyocera AVX Components | TWCB827K006CCLZ000H vs M39006/31-0004H |
136D827X9006F2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 820uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCB827K006CCLZ000H vs 136D827X9006F2E3 |
TWCB827K006SCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 820uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB827K006CCLZ000H vs TWCB827K006SCLZ070H |