TWCB687M008CCLZ900H
Kyocera AVX Components
Description: Tantalum Capacitor, Tantalum (wet),

Overview of TWCB687M008CCLZ900H by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TWCB687M008CCLZ900H by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TWCB687M008CCLZ900H by Kyocera AVX Components

TWCB687M008CCLZ900H
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
Capacitance
680 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.14 mm
Dielectric Material
TANTALUM (WET)
ESR
2540 mΩ
Leakage Current
0.003 mA
Length
16.28 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
8 V
Ripple Current
1500 mA
Surface Mount
NO
Tan Delta
1.3
Terminal Shape
WIRE
Want to compare parts?
  1. TWCB687M008CCLZ900H
    Kyocera AVX Components
    Tantalum Capacitor, Tantalum (wet),
    VS

Alternate Parts for TWCB687M008CCLZ900H

This table gives cross-reference parts and alternative options found for TWCB687M008CCLZ900H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB687M008CCLZ900H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39006/25-0099 Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components TWCB687M008CCLZ900H vs M39006/25-0099
TWCB687M008SCLZ070H Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components TWCB687M008CCLZ900H vs TWCB687M008SCLZ070H
T191B687M008ASC-0100 Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 680uF, KEMET Corporation TWCB687M008CCLZ900H vs T191B687M008ASC-0100
136D687X0008F3E3 Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies TWCB687M008CCLZ900H vs 136D687X0008F3E3
TWCB687M008CCLZ9000 Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components TWCB687M008CCLZ900H vs TWCB687M008CCLZ9000
TWCB687M008CLSZ000H Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 680uF, Kyocera AVX Components TWCB687M008CCLZ900H vs TWCB687M008CLSZ000H
TWCB687M008CCLZ070H Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components TWCB687M008CCLZ900H vs TWCB687M008CCLZ070H
TWCB687M008SCSZ070H Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components TWCB687M008CCLZ900H vs TWCB687M008SCSZ070H
M39006/25-0011 Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components TWCB687M008CCLZ900H vs M39006/25-0011
TWCB687M008CLSZ070H Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components TWCB687M008CCLZ900H vs TWCB687M008CLSZ070H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TWCB687M008CCLZ900H by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TWCB687M008CCLZ900H by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TWCB687M008CCLZ900H would you like to use for your alert(s)?
  • Please alert me when TWCB687M008CCLZ900H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TWCB687M008CCLZ900H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TWCB687M008CCLZ900H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TWCB687M008CCLZ900H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TWCB687M008CCLZ900H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TWCB687M008CCLZ900H by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: