Part Details for M39006/25-0011 by Kyocera AVX Components
Overview of M39006/25-0011 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQA0011DNS#G1 | Renesas Electronics Corporation | N-Channel MOSFET | |
AT25EU0011A-SSHN-T | Renesas Electronics Corporation | 1 Mbit Ultra-low Energy Serial Flash Memory | |
R7S910011CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Price & Stock for M39006/25-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-M39006/25-0011-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.5610 | Buy Now |
DISTI #
M39006/25-0011
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS (Alt: M39006/25-0011) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 0 |
|
$63.8229 | Buy Now |
Part Details for M39006/25-0011
M39006/25-0011 CAD Models
M39006/25-0011 Part Data Attributes
|
M39006/25-0011
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0011
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2540 mΩ | |
Leakage Current | 0.003 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 585 mA | |
Surface Mount | NO | |
Tan Delta | 1.3 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0011
This table gives cross-reference parts and alternative options found for M39006/25-0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/25-0099 | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0011 vs M39006/25-0099 |
TWCB687M008CCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/25-0011 vs TWCB687M008CCLZ900H |
TWCB687M008SCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0011 vs TWCB687M008SCLZ070H |
T191B687M008ASC-0100 | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 680uF, | KEMET Corporation | M39006/25-0011 vs T191B687M008ASC-0100 |
136D687X0008F3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0011 vs 136D687X0008F3E3 |
TWCB687M008CCLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/25-0011 vs TWCB687M008CCLZ9000 |
TWCB687M008CLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 680uF, | Kyocera AVX Components | M39006/25-0011 vs TWCB687M008CLSZ000H |
TWCB687M008CCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0011 vs TWCB687M008CCLZ070H |
TWCB687M008SCSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0011 vs TWCB687M008SCSZ070H |
TWCB687M008CLSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0011 vs TWCB687M008CLSZ070H |