Part Details for TWCB567M010SLSZ070H by Kyocera AVX Components
Overview of TWCB567M010SLSZ070H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCB567M010SLSZ070H
TWCB567M010SLSZ070H CAD Models
TWCB567M010SLSZ070H Part Data Attributes
|
TWCB567M010SLSZ070H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB567M010SLSZ070H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 560 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1260 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1450 mA | |
Surface Mount | NO | |
Tan Delta | 0.53 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCB567M010SLSZ070H
This table gives cross-reference parts and alternative options found for TWCB567M010SLSZ070H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB567M010SLSZ070H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCB567M010CLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, | Kyocera AVX Components | TWCB567M010SLSZ070H vs TWCB567M010CLLZ000H |
T291B567M010MSC-0200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, | KEMET Corporation | TWCB567M010SLSZ070H vs T291B567M010MSC-0200 |
T291B567M010PC-0200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, | KEMET Corporation | TWCB567M010SLSZ070H vs T291B567M010PC-0200 |
M39006/31-0107 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB567M010SLSZ070H vs M39006/31-0107 |
T291B567M010MC-0100 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, | KEMET Corporation | TWCB567M010SLSZ070H vs T291B567M010MC-0100 |
T191B567M010ASC-0100 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, | KEMET Corporation | TWCB567M010SLSZ070H vs T191B567M010ASC-0100 |
T191B567M010AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 560uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCB567M010SLSZ070H vs T191B567M010AS |
M39006/31-0195 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB567M010SLSZ070H vs M39006/31-0195 |
M39006/31-0019H | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, | Kyocera AVX Components | TWCB567M010SLSZ070H vs M39006/31-0019H |
TWCB567M010SCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB567M010SLSZ070H vs TWCB567M010SCLZ070H |