Part Details for M39006/31-0195 by Kyocera AVX Components
Overview of M39006/31-0195 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-810201950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
54122-410401950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 40 position, 2.54mm (0.100in) pitch | |
54242-909501950ALF | Amphenol Communications Solutions | BergStik, Board To Board Connector, 2.54mm (0.100in), Unshrouded Stacking vertical header, Surface Mount, Double Row, 50 Positions. |
Price & Stock for M39006/31-0195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-M39006/31-0195-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.7990 | Buy Now |
Part Details for M39006/31-0195
M39006/31-0195 CAD Models
M39006/31-0195 Part Data Attributes
|
M39006/31-0195
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/31-0195
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 560 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1260 mΩ | |
Leakage Current | 0.003 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 1450 mA | |
Surface Mount | NO | |
Tan Delta | 0.53 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/31-0195
This table gives cross-reference parts and alternative options found for M39006/31-0195. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/31-0195, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCB567M010CLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, | Kyocera AVX Components | M39006/31-0195 vs TWCB567M010CLLZ000H |
T291B567M010MSC-0200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, | KEMET Corporation | M39006/31-0195 vs T291B567M010MSC-0200 |
T291B567M010PC-0200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, | KEMET Corporation | M39006/31-0195 vs T291B567M010PC-0200 |
M39006/31-0107 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/31-0195 vs M39006/31-0107 |
T291B567M010MC-0100 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, | KEMET Corporation | M39006/31-0195 vs T291B567M010MC-0100 |
T191B567M010ASC-0100 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, | KEMET Corporation | M39006/31-0195 vs T191B567M010ASC-0100 |
T191B567M010AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 560uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/31-0195 vs T191B567M010AS |
M39006/31-0019H | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, | Kyocera AVX Components | M39006/31-0195 vs M39006/31-0019H |
TWCB567M010SCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/31-0195 vs TWCB567M010SCLZ070H |
TWCB567M010CCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/31-0195 vs TWCB567M010CCLZ070H |