Part Details for TWCB567M010CLSZ0000 by Kyocera AVX Components
Overview of TWCB567M010CLSZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCB567M010CLSZ0000
TWCB567M010CLSZ0000 CAD Models
TWCB567M010CLSZ0000 Part Data Attributes
|
TWCB567M010CLSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB567M010CLSZ0000
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1260 mΩ | |
Leakage Current | 0.003 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 565.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.53 | |
Terminal Shape | WIRE |
Alternate Parts for TWCB567M010CLSZ0000
This table gives cross-reference parts and alternative options found for TWCB567M010CLSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB567M010CLSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291B567M010RSC-0200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, | KEMET Corporation | TWCB567M010CLSZ0000 vs T291B567M010RSC-0200 |
TWCB567M010CLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, | Kyocera AVX Components | TWCB567M010CLSZ0000 vs TWCB567M010CLLZ000H |
M39006/31-0019 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, | Kyocera AVX Components | TWCB567M010CLSZ0000 vs M39006/31-0019 |
TWCB567M010CLSZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB567M010CLSZ0000 vs TWCB567M010CLSZ0700 |
T291B567M010RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 560uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCB567M010CLSZ0000 vs T291B567M010RS |
TWCB567M010SLSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB567M010CLSZ0000 vs TWCB567M010SLSZ070H |
TWCB567M010CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 560uF, | Kyocera AVX Components | TWCB567M010CLSZ0000 vs TWCB567M010CCLZ0000 |
138D567X0010F2 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB567M010CLSZ0000 vs 138D567X0010F2 |
TWCB567M010CLSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB567M010CLSZ0000 vs TWCB567M010CLSZ070H |
M39006/25-0019 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB567M010CLSZ0000 vs M39006/25-0019 |