Datasheets
TWCB276K125CLSZ0000 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF

Part Details for TWCB276K125CLSZ0000 by Kyocera AVX Components

Overview of TWCB276K125CLSZ0000 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TWCB276K125CLSZ0000

TWCB276K125CLSZ0000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TWCB276K125CLSZ0000 Part Data Attributes

TWCB276K125CLSZ0000 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TWCB276K125CLSZ0000 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 27 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.14 mm
Dielectric Material TANTALUM (WET)
ESR 1770 mΩ
JESD-609 Code e0
Leakage Current 0.005 mA
Length 16.28 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 125 V
Ripple Current 468 mA
Surface Mount NO
Tan Delta 0.036
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE

Alternate Parts for TWCB276K125CLSZ0000

This table gives cross-reference parts and alternative options found for TWCB276K125CLSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB276K125CLSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T191B276K125A Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 27uF, KEMET Corporation TWCB276K125CLSZ0000 vs T191B276K125A
TWCB276K125CCSZ0000 CAPACITOR, TANTALUM, NON SOLID Kyocera AVX Components TWCB276K125CLSZ0000 vs TWCB276K125CCSZ0000
M39006/31-0260 Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies TWCB276K125CLSZ0000 vs M39006/31-0260
T291B276K125PC-0200 Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 27uF, KEMET Corporation TWCB276K125CLSZ0000 vs T291B276K125PC-0200
TWCB276K125SCSZ070H Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components TWCB276K125CLSZ0000 vs TWCB276K125SCSZ070H
TWCB276K125CLSZ000H Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Kyocera AVX Components TWCB276K125CLSZ0000 vs TWCB276K125CLSZ000H
M39006/31-0172 Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies TWCB276K125CLSZ0000 vs M39006/31-0172
TWCB276K125CLLZ9000 Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components TWCB276K125CLSZ0000 vs TWCB276K125CLLZ9000
TWCB276K125CLSZ070H Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components TWCB276K125CLSZ0000 vs TWCB276K125CLSZ070H
TWCB276K125CLLZ070H Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components TWCB276K125CLSZ0000 vs TWCB276K125CLLZ070H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TWCB276K125CLSZ0000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TWCB276K125CLSZ0000 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TWCB276K125CLSZ0000 would you like to use for your alert(s)?
  • Please alert me when TWCB276K125CLSZ0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TWCB276K125CLSZ0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TWCB276K125CLSZ0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TWCB276K125CLSZ0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TWCB276K125CLSZ0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TWCB276K125CLSZ0000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: