Part Details for T191B276K125A by KEMET Corporation
Overview of T191B276K125A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T191B276K125A
T191B276K125A CAD Models
T191B276K125A Part Data Attributes
|
T191B276K125A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T191B276K125A
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 27uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1770 mΩ | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for T191B276K125A
This table gives cross-reference parts and alternative options found for T191B276K125A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T191B276K125A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291B276K125PSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | T191B276K125A vs T291B276K125PSC-0100 |
M39006/25-0172H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T191B276K125A vs M39006/25-0172H |
T291B276K125RSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | T191B276K125A vs T291B276K125RSC-0100 |
TWCB276K125CCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, | Kyocera AVX Components | T191B276K125A vs TWCB276K125CCSZ000H |
T191B276K125AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T191B276K125A vs T191B276K125AS |
M39006/31-0260 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T191B276K125A vs M39006/31-0260 |
TWCB276K125CCSZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | T191B276K125A vs TWCB276K125CCSZ0700 |
T291B276K125RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 27uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T191B276K125A vs T291B276K125RS |
136D276X9125F3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | T191B276K125A vs 136D276X9125F3E3 |
TWCB276K125SLSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | T191B276K125A vs TWCB276K125SLSZ070H |