Part Details for TWCA685K125CCSZ0000 by Kyocera AVX Components
Overview of TWCA685K125CCSZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCA685K125CCSZ0000
TWCA685K125CCSZ0000 CAD Models
TWCA685K125CCSZ0000 Part Data Attributes
|
TWCA685K125CCSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCA685K125CCSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 11710 mΩ | |
JESD-609 Code | e0 | |
Length | 11.51 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Terminal Finish | Tin/Lead (Sn60Pb40) |
Alternate Parts for TWCA685K125CCSZ0000
This table gives cross-reference parts and alternative options found for TWCA685K125CCSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCA685K125CCSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/31-0170H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA685K125CCSZ0000 vs M39006/31-0170H |
TWCA685K125CLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF, | Kyocera AVX Components | TWCA685K125CCSZ0000 vs TWCA685K125CLSZ000H |
TWCA685K125CCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCA685K125CCSZ0000 vs TWCA685K125CCLZ900H |
T291A685K125RC-0200 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | TWCA685K125CCSZ0000 vs T291A685K125RC-0200 |
109D685X9125C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA685K125CCSZ0000 vs 109D685X9125C2E3 |
109D685X9125C0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA685K125CCSZ0000 vs 109D685X9125C0E3 |
M39006/25-0170 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA685K125CCSZ0000 vs M39006/25-0170 |
M39006/25-0082H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA685K125CCSZ0000 vs M39006/25-0082H |
T291A685K125M | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | TWCA685K125CCSZ0000 vs T291A685K125M |
M39006/25-0258 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA685K125CCSZ0000 vs M39006/25-0258 |