Part Details for M39006/31-0170H by Vishay Intertechnologies
Overview of M39006/31-0170H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68690-170HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 70 Positions, 2.54 mm (0.100in)Pitch. | |
87900-170HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 70 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. | |
68020-170HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 70 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M39006/31-0170H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2229
|
Newark | 136D685X9125T12Ph |Vishay M39006/31-0170H RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.0500 / $45.6700 | Buy Now |
DISTI #
M39006/31-0170H
|
Avnet Americas | 136D685X9125T12PH - Bulk (Alt: M39006/31-0170H) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.8155 / $45.4990 | Buy Now |
Part Details for M39006/31-0170H
M39006/31-0170H CAD Models
M39006/31-0170H Part Data Attributes
|
M39006/31-0170H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/31-0170H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 5860 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Reference Standard | MIL-PRF-39006/31 | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/31-0170H
This table gives cross-reference parts and alternative options found for M39006/31-0170H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/31-0170H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCA685K125CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 6.8uF, | Kyocera AVX Components | M39006/31-0170H vs TWCA685K125CCLZ0000 |
TWCA685K125CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF | Kyocera AVX Components | M39006/31-0170H vs TWCA685K125CCSZ0000 |
TWCA685K125CLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/31-0170H vs TWCA685K125CLLZ900H |
T291A685K125MC-0100 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39006/31-0170H vs T291A685K125MC-0100 |
TWCA685K125CLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 6.8uF, | Kyocera AVX Components | M39006/31-0170H vs TWCA685K125CLLZ0000 |
T291A685K125PSC-0200 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39006/31-0170H vs T291A685K125PSC-0200 |
T191A685K125AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/31-0170H vs T191A685K125AS |
M39006/25-0258H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/31-0170H vs M39006/25-0258H |
M39006/25-0082H | Tantalum Capacitor, | EXXELIA Group | M39006/31-0170H vs M39006/25-0082H |
135D685X9125C0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/31-0170H vs 135D685X9125C0E3 |