TWCA365M125CLLZ000H
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 3.6uF,

Overview of TWCA365M125CLLZ000H by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TWCA365M125CLLZ000H by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TWCA365M125CLLZ000H by Kyocera AVX Components

TWCA365M125CLLZ000H
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
3.6 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.78 mm
Dielectric Material
TANTALUM (WET)
ESR
4980 mΩ
JESD-609 Code
e0
Length
11.51 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
125 V
Terminal Finish
Tin/Lead (Sn60Pb40)
Want to compare parts?
  1. TWCA365M125CLLZ000H
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 3.6uF,
    VS

Alternate Parts for TWCA365M125CLLZ000H

This table gives cross-reference parts and alternative options found for TWCA365M125CLLZ000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCA365M125CLLZ000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TWCA365M125CLSZ0700 Tantalum Capacitor, Kyocera AVX Components TWCA365M125CLLZ000H vs TWCA365M125CLSZ0700
109D175X0125C2E3 Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 1.7uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies TWCA365M125CLLZ000H vs 109D175X0125C2E3
109D175X0125C0E3 Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 1.7uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies TWCA365M125CLLZ000H vs 109D175X0125C0E3
M39006/22-0204H Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 3.6uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies TWCA365M125CLLZ000H vs M39006/22-0204H
136D365X0125C2E3 Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 3.6uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies TWCA365M125CLLZ000H vs 136D365X0125C2E3
136D365X0125C0E3 Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 3.6uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies TWCA365M125CLLZ000H vs 136D365X0125C0E3
138D365X0125C2E3 Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 3.6uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies TWCA365M125CLLZ000H vs 138D365X0125C2E3
TWCA365M125CLLZ900H Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components TWCA365M125CLLZ000H vs TWCA365M125CLLZ900H
TWCA365M125CCSZ000H Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 3.6uF, Kyocera AVX Components TWCA365M125CLLZ000H vs TWCA365M125CCSZ000H
TWCA365M125CLSZ000H Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 3.6uF, Kyocera AVX Components TWCA365M125CLLZ000H vs TWCA365M125CLSZ000H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TWCA365M125CLLZ000H by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TWCA365M125CLLZ000H by Kyocera AVX Components

  • Please alert me when TWCA365M125CLLZ000H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TWCA365M125CLLZ000H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TWCA365M125CLLZ000H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TWCA365M125CLLZ000H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TWCA365M125CLLZ000H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TWCA365M125CLLZ000H by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: