Part Details for TWCA365M125CLSZ0700 by Kyocera AVX Components
Overview of TWCA365M125CLSZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCA365M125CLSZ0700
TWCA365M125CLSZ0700 CAD Models
TWCA365M125CLSZ0700 Part Data Attributes
|
TWCA365M125CLSZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCA365M125CLSZ0700
Kyocera AVX Components
Tantalum Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 3.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 4980 mΩ | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 520 mA | |
Surface Mount | NO | |
Tan Delta | 0.0135 | |
Terminal Shape | WIRE |
Alternate Parts for TWCA365M125CLSZ0700
This table gives cross-reference parts and alternative options found for TWCA365M125CLSZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCA365M125CLSZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
109D175X0125C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 1.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA365M125CLSZ0700 vs 109D175X0125C2E3 |
109D175X0125C0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 1.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA365M125CLSZ0700 vs 109D175X0125C0E3 |
M39006/22-0204H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 3.6uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA365M125CLSZ0700 vs M39006/22-0204H |
136D365X0125C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 3.6uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCA365M125CLSZ0700 vs 136D365X0125C2E3 |
136D365X0125C0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 3.6uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCA365M125CLSZ0700 vs 136D365X0125C0E3 |
138D365X0125C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 3.6uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA365M125CLSZ0700 vs 138D365X0125C2E3 |
TWCA365M125CLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCA365M125CLSZ0700 vs TWCA365M125CLLZ900H |
TWCA365M125CCSZ000H | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 3.6uF, | Kyocera AVX Components | TWCA365M125CLSZ0700 vs TWCA365M125CCSZ000H |
TWCA365M125CLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 3.6uF, | Kyocera AVX Components | TWCA365M125CLSZ0700 vs TWCA365M125CLSZ000H |
135D365X0125C0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 3.6uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCA365M125CLSZ0700 vs 135D365X0125C0E3 |