Part Details for TWCA157K010CLSZ0000 by Kyocera AVX Components
Overview of TWCA157K010CLSZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCA157K010CLSZ0000
TWCA157K010CLSZ0000 CAD Models
TWCA157K010CLSZ0000 Part Data Attributes
|
TWCA157K010CLSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCA157K010CLSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 150uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1510 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 351 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWCA157K010CLSZ0000
This table gives cross-reference parts and alternative options found for TWCA157K010CLSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCA157K010CLSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCA157K010SLSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCA157K010CLSZ0000 vs TWCA157K010SLSZ070H |
TWCA157K010CLSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCA157K010CLSZ0000 vs TWCA157K010CLSZ070H |
T191A157K010AC-0200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | TWCA157K010CLSZ0000 vs T191A157K010AC-0200 |
TWCA157K010CLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCA157K010CLSZ0000 vs TWCA157K010CLLZ9000 |
T291A157K010PSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | TWCA157K010CLSZ0000 vs T291A157K010PSC-0100 |
TWCA157K010CLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, | Kyocera AVX Components | TWCA157K010CLSZ0000 vs TWCA157K010CLLZ000H |
T291A157K010RSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | TWCA157K010CLSZ0000 vs T291A157K010RSC-0100 |
T191A157K010A | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | TWCA157K010CLSZ0000 vs T191A157K010A |
TWCA157K010CCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 150uF, | Kyocera AVX Components | TWCA157K010CLSZ0000 vs TWCA157K010CCSZ000H |
T291A157K010R | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | TWCA157K010CLSZ0000 vs T291A157K010R |