Part Details for T291A157K010R by KEMET Corporation
Overview of T291A157K010R by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T291A157K010R
T291A157K010R CAD Models
T291A157K010R Part Data Attributes
|
T291A157K010R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T291A157K010R
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1510 mΩ | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for T291A157K010R
This table gives cross-reference parts and alternative options found for T291A157K010R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T291A157K010R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCA157K010SLSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | T291A157K010R vs TWCA157K010SLSZ070H |
TWCA157K010CLSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | T291A157K010R vs TWCA157K010CLSZ070H |
T191A157K010AC-0200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | T291A157K010R vs T191A157K010AC-0200 |
TWCA157K010CLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | T291A157K010R vs TWCA157K010CLLZ9000 |
T291A157K010PSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | T291A157K010R vs T291A157K010PSC-0100 |
TWCA157K010CLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, | Kyocera AVX Components | T291A157K010R vs TWCA157K010CLLZ000H |
T291A157K010RSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | T291A157K010R vs T291A157K010RSC-0100 |
T191A157K010A | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | T291A157K010R vs T191A157K010A |
TWCA157K010CCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 150uF, | Kyocera AVX Components | T291A157K010R vs TWCA157K010CCSZ000H |
M39006/31-0194H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T291A157K010R vs M39006/31-0194H |