There are no models available for this part yet.
Overview of TWAA226M060CBYZ0700 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for TWAA226M060CBYZ0700 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TWAA226M060CBYZ0700-ND
|
DigiKey | WET TANT CAP Min Qty: 6 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.7000 | Buy Now | |
DISTI #
TWAA226M060CBYZ070
|
Avnet Americas | BIDD TANTALUM CHIP WET TANT STANDARD (Alt: TWAA226M060CBYZ070) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$77.7991 | Buy Now | |
DISTI #
581-TWAA226M060CBYZ7
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT STANDARD RoHS: Compliant | 0 |
|
$67.7700 / $70.6300 | Order Now | |
DISTI #
73984417
|
RS | Wet Tantalum,22 uF,60 V | AVX TWAA226M060CBYZ0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$77.2200 / $85.8000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks | 0 |
|
$55.7200 | Buy Now |
CAD Models for TWAA226M060CBYZ0700 by Kyocera AVX Components
Part Data Attributes for TWAA226M060CBYZ0700 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 85 degC
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.78 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
5000 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.003 mA
|
Length
|
11.51 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
60 V
|
Ripple Current
|
195 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for TWAA226M060CBYZ0700
This table gives cross-reference parts and alternative options found for TWAA226M060CBYZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAA226M060CBYZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAA226M060CBYZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAA226M060CBYZ0700 vs TWAA226M060CBYZ0000 |