Part Details for TWAA226M060CBYZ0000 by Kyocera AVX Components
Overview of TWAA226M060CBYZ0000 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for TWAA226M060CBYZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y7493
|
Newark | Wet Tant Standard Rohs Compliant: Yes |Kyocera Avx TWAA226M060CBYZ0000 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.2000 / $65.6400 | Buy Now |
DISTI #
478-TWAA226M060CBYZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 6 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.7000 | Buy Now |
DISTI #
TWAA226M060CBYZ000
|
Avnet Americas | BIDD TANTALUM CHIP WET TANT STANDARD (Alt: TWAA226M060CBYZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$77.7991 | Buy Now |
DISTI #
581-TWAA226M060CBYZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT STANDARD RoHS: Compliant | 0 |
|
$68.2100 / $70.7000 | Order Now |
DISTI #
73984418
|
RS | Wet Tantalum,22 uF,60 V | AVX TWAA226M060CBYZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$77.2200 / $85.8000 | RFQ |
Part Details for TWAA226M060CBYZ0000
TWAA226M060CBYZ0000 CAD Models
TWAA226M060CBYZ0000 Part Data Attributes
|
TWAA226M060CBYZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAA226M060CBYZ0000
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 degC | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 5000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 195 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |