Part Details for TWAA106K050SBEZ0000 by Kyocera AVX Components
Overview of TWAA106K050SBEZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWAA106K050SBEZ0000
TWAA106K050SBEZ0000 CAD Models
TWAA106K050SBEZ0000 Part Data Attributes
|
TWAA106K050SBEZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAA106K050SBEZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 5300 mΩ | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 715 mA | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for TWAA106K050SBEZ0000
This table gives cross-reference parts and alternative options found for TWAA106K050SBEZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAA106K050SBEZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCA106K050SLSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAA106K050SBEZ0000 vs TWCA106K050SLSZ070H |
M39006/22-0345 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TWAA106K050SBEZ0000 vs M39006/22-0345 |
T190A106K050RSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | TWAA106K050SBEZ0000 vs T190A106K050RSC |
TWCA106K050SCLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWAA106K050SBEZ0000 vs TWCA106K050SCLZ9000 |
T190A106K050MSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | TWAA106K050SBEZ0000 vs T190A106K050MSC |
TWCA106K050SCSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAA106K050SBEZ0000 vs TWCA106K050SCSZ070H |
T292A106K050RSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | TWAA106K050SBEZ0000 vs T292A106K050RSC |
T292A106K050MSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | TWAA106K050SBEZ0000 vs T292A106K050MSC |
TWCA106K050SCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAA106K050SBEZ0000 vs TWCA106K050SCLZ070H |
TWCA106K050SLLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAA106K050SBEZ0000 vs TWCA106K050SLLZ0700 |