Part Details for TWCA106K050SLLZ0700 by Kyocera AVX Components
Overview of TWCA106K050SLLZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCA106K050SLLZ0700
TWCA106K050SLLZ0700 CAD Models
TWCA106K050SLLZ0700 Part Data Attributes
|
TWCA106K050SLLZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCA106K050SLLZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2660 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 278.85 mA | |
Surface Mount | NO | |
Tan Delta | 2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCA106K050SLLZ0700
This table gives cross-reference parts and alternative options found for TWCA106K050SLLZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCA106K050SLLZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCA106K050SLSZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCA106K050SLLZ0700 vs TWCA106K050SLSZ0700 |
T292A106K050ASC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | TWCA106K050SLLZ0700 vs T292A106K050ASC |
T290A106K050MSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | TWCA106K050SLLZ0700 vs T290A106K050MSC |
TWCA106K050SLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF | Kyocera AVX Components | TWCA106K050SLLZ0700 vs TWCA106K050SLSZ0000 |
TWCA106K050SCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCA106K050SLLZ0700 vs TWCA106K050SCLZ070H |
T292A106K050MSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | TWCA106K050SLLZ0700 vs T292A106K050MSC |
TWCA106K050SLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, | Kyocera AVX Components | TWCA106K050SLLZ0700 vs TWCA106K050SLLZ000H |
T292A106K050PSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | TWCA106K050SLLZ0700 vs T292A106K050PSC |
T290A106K050PSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | TWCA106K050SLLZ0700 vs T290A106K050PSC |
TWCA106K050SCLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCA106K050SLLZ0700 vs TWCA106K050SCLZ0700 |