Datasheets
TVS07RS11-2BC by: Amphenol Corporation

MIL Series Connector

Part Details for TVS07RS11-2BC by Amphenol Corporation

Overview of TVS07RS11-2BC by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TVS07RS11-2BC

TVS07RS11-2BC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TVS07RS11-2BC Part Data Attributes

TVS07RS11-2BC Amphenol Corporation
Buy Now Datasheet
Compare Parts:
TVS07RS11-2BC Amphenol Corporation MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 2
Contact Sizes 16
Coupling Type THREADED
Degrees of Rotation 53
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization C
Shell Finish NICKEL PLATED
Shell Material STAINLESS STEEL
Shell Size 11
Termination Type CRIMP
Total Number of Contacts 2
Unique Insert Number 11-2

Alternate Parts for TVS07RS11-2BC

This table gives cross-reference parts and alternative options found for TVS07RS11-2BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RS11-2BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/24SB2BC MIL Series Connector TE Connectivity TVS07RS11-2BC vs D38999/24SB2BC
CJ1424CB2BC MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc TVS07RS11-2BC vs CJ1424CB2BC
CTV07RW11-2BC MIL Series Connector Amphenol Corporation TVS07RS11-2BC vs CTV07RW11-2BC
CJ1424TB2BC MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc TVS07RS11-2BC vs CJ1424TB2BC
D38999/24ZB2BC MIL Series Connector TE Connectivity TVS07RS11-2BC vs D38999/24ZB2BC
D38999/24SB2BC MIL Series Connector Amphenol Corporation TVS07RS11-2BC vs D38999/24SB2BC
DTS24F11-02BC MIL Series Connector TE Connectivity TVS07RS11-2BC vs DTS24F11-02BC
D38999/24MB02BC MIL SERIES CONNECTOR TE Connectivity TVS07RS11-2BC vs D38999/24MB02BC
D38999/24FB2BC MIL Series Connector, Amphenol Corporation TVS07RS11-2BC vs D38999/24FB2BC
D38999/24CB2BC MIL Series Connector Amphenol Corporation TVS07RS11-2BC vs D38999/24CB2BC
Part Number Description Manufacturer Compare
YDTS24T11-02BCV001 MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity TVS07RS11-2BC vs YDTS24T11-02BCV001
CTVS07RF11-2BC MIL Series Connector Amphenol Corporation TVS07RS11-2BC vs CTVS07RF11-2BC
YACT24MB02BCV00100 MIL Series Connector TE Connectivity TVS07RS11-2BC vs YACT24MB02BCV00100
D38999/24SB2BC MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency TVS07RS11-2BC vs D38999/24SB2BC
CTV07RW11-2BC MIL Series Connector Amphenol Corporation TVS07RS11-2BC vs CTV07RW11-2BC
D38999/24JB2BC MIL Series Connector, 2 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency TVS07RS11-2BC vs D38999/24JB2BC
YDTS24F11-02BCV001 MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity TVS07RS11-2BC vs YDTS24F11-02BCV001
D38999/24JB02BC MIL SERIES CONNECTOR TE Connectivity TVS07RS11-2BC vs D38999/24JB02BC
TVS07RF11-2BC MIL Series Connector Amphenol Corporation TVS07RS11-2BC vs TVS07RF11-2BC
D38999/24KB2BC MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency TVS07RS11-2BC vs D38999/24KB2BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVS07RS11-2BC by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVS07RS11-2BC by Amphenol Corporation

  • Please alert me when TVS07RS11-2BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TVS07RS11-2BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVS07RS11-2BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TVS07RS11-2BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVS07RS11-2BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVS07RS11-2BC by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: