Part Details for D38999/24JB02BC by TE Connectivity
Overview of D38999/24JB02BC by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24JB02BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24JB02BC-ND
|
DigiKey | CONN RCPT HSG FMALE 2POS PNL MNT Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.3040 | Buy Now |
DISTI #
571-D38999/24JB02BC
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RECEPTACLE RoHS: Not Compliant | 0 |
|
$41.0000 / $43.3900 | Order Now |
DISTI #
DCHD38999/24JB02BC
|
Heilind Electronics | JAM NUT RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHD38999/24JB02BC
|
Interstate Connecting Components | JAM NUT RECEPTACLE | 0 |
|
Buy Now |
Part Details for D38999/24JB02BC
D38999/24JB02BC CAD Models
D38999/24JB02BC Part Data Attributes
|
D38999/24JB02BC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24JB02BC
TE Connectivity
MIL SERIES CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 53 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | B02 |
Alternate Parts for D38999/24JB02BC
This table gives cross-reference parts and alternative options found for D38999/24JB02BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24JB02BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24SB2BC | MIL Series Connector | TE Connectivity | D38999/24JB02BC vs D38999/24SB2BC |
CJ1424KB2BC | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24JB02BC vs CJ1424KB2BC |
CJ1424FB2BC | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24JB02BC vs CJ1424FB2BC |
D38999/24ZB2BY | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24JB02BC vs D38999/24ZB2BY |
AE324WB2BC | MIL Series Connector, | Aero-Electric Connector Inc | D38999/24JB02BC vs AE324WB2BC |
CJ1424CB2BY | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24JB02BC vs CJ1424CB2BY |
DTS24F11-02BC | MIL Series Connector | TE Connectivity | D38999/24JB02BC vs DTS24F11-02BC |
ACT24MB02BC | MIL Series Connector, 2 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24JB02BC vs ACT24MB02BC |
CJ1424SB2BY | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24JB02BC vs CJ1424SB2BY |
DTS24L11-02BC | MIL Series Connector | TE Connectivity | D38999/24JB02BC vs DTS24L11-02BC |