TVS07RS-17-35J
Amphenol Corporation
Description: MIL Series Connector,

Overview of TVS07RS-17-35J by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TVS07RS-17-35J by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TVS07RS-17-35J by Amphenol Corporation

TVS07RS-17-35J
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
55
Contact Sizes
22D
Coupling Type
THREADED
Degrees of Rotation
80
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
55
Unique Insert Number
17-35
Want to compare parts?
  1. TVS07RS-17-35J
    Amphenol Corporation
    MIL Series Connector,
    VS

Alternate Parts for TVS07RS-17-35J

This table gives cross-reference parts and alternative options found for TVS07RS-17-35J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RS-17-35J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTVS07RF-17-35S MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation TVS07RS-17-35J vs CTVS07RF-17-35S
D38999/24WE35S MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation TVS07RS-17-35J vs D38999/24WE35S
CTV07RW-17-35S MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation TVS07RS-17-35J vs CTV07RW-17-35S
TVS07RB-17-35S MIL Series Connector, Amphenol Corporation TVS07RS-17-35J vs TVS07RB-17-35S
D38999/24SE35S MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation TVS07RS-17-35J vs D38999/24SE35S
MT934T17K35S 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP TVS07RS-17-35J vs MT934T17K35S
D38999/24FE35S MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc TVS07RS-17-35J vs D38999/24FE35S
MT934T17S35S 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP TVS07RS-17-35J vs MT934T17S35S
TVS07RS17-35J MIL Series Connector Amphenol Corporation TVS07RS-17-35J vs TVS07RS17-35J
MT934T17K35S CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity TVS07RS-17-35J vs MT934T17K35S
Part Number Description Manufacturer Compare
MT934T17K35S 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP TVS07RS-17-35J vs MT934T17K35S
TV07RW-17-35S MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation TVS07RS-17-35J vs TV07RW-17-35S
TVS07RF17-35J MIL Series Connector Amphenol Corporation TVS07RS-17-35J vs TVS07RF17-35J
D38999/24FE35S MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation TVS07RS-17-35J vs D38999/24FE35S
D38999/24WE35S MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation TVS07RS-17-35J vs D38999/24WE35S
TVS07RS-17-35S MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Amphenol Corporation TVS07RS-17-35J vs TVS07RS-17-35S
CTV07RW-17-35J MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation TVS07RS-17-35J vs CTV07RW-17-35J
MT934T17S35S 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP TVS07RS-17-35J vs MT934T17S35S
D38999/24SE35S MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation TVS07RS-17-35J vs D38999/24SE35S
CTVS07RF-17-35S MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation TVS07RS-17-35J vs CTVS07RF-17-35S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVS07RS-17-35J by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVS07RS-17-35J by Amphenol Corporation

Select Manufacturer
Which Manufacturer of TVS07RS-17-35J would you like to use for your alert(s)?
  • Please alert me when TVS07RS-17-35J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TVS07RS-17-35J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVS07RS-17-35J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TVS07RS-17-35J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVS07RS-17-35J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVS07RS-17-35J by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: