Part Details for TVS07RB-17-35S by Amphenol Corporation
Overview of TVS07RB-17-35S by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS07RB-17-35S
TVS07RB-17-35S CAD Models
TVS07RB-17-35S Part Data Attributes
|
TVS07RB-17-35S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RB-17-35S
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |
Alternate Parts for TVS07RB-17-35S
This table gives cross-reference parts and alternative options found for TVS07RB-17-35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RB-17-35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTVS07RF-17-35S | MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RB-17-35S vs CTVS07RF-17-35S |
D38999/24WE35S | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RB-17-35S vs D38999/24WE35S |
CTV07RW-17-35S | MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RB-17-35S vs CTV07RW-17-35S |
TVS07RS-17-35J | MIL Series Connector, | Amphenol Corporation | TVS07RB-17-35S vs TVS07RS-17-35J |
D38999/24SE35S | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RB-17-35S vs D38999/24SE35S |
MT934T17K35S | 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TVS07RB-17-35S vs MT934T17K35S |
D38999/24FE35S | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RB-17-35S vs D38999/24FE35S |
MT934T17S35S | 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TVS07RB-17-35S vs MT934T17S35S |
TVS07RS17-35J | MIL Series Connector | Amphenol Corporation | TVS07RB-17-35S vs TVS07RS17-35J |
MT934T17K35S | CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RB-17-35S vs MT934T17K35S |