Part Details for TVS07RK-23-53PC by Amphenol Corporation
Overview of TVS07RK-23-53PC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16505-3/PCBZ | Analog Devices | 6 DOF Prec IMU, 8g (2000 DPS | |
ADIS16475-3/PCBZ | Analog Devices | ADIS16475/PCBZ EVAL BD (Gyro 2 | |
AD9553/PCBZ | Analog Devices | Eval Kit Multiservice Clock Ge |
Part Details for TVS07RK-23-53PC
TVS07RK-23-53PC CAD Models
TVS07RK-23-53PC Part Data Attributes
|
TVS07RK-23-53PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RK-23-53PC
Amphenol Corporation
MIL Series Connector, 53 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 |
Alternate Parts for TVS07RK-23-53PC
This table gives cross-reference parts and alternative options found for TVS07RK-23-53PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RK-23-53PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24YH53HC | MIL Series Connector | Amphenol Corporation | TVS07RK-23-53PC vs D38999/24YH53HC |
D38999/24LH53HC | MIL Series Connector, 53 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RK-23-53PC vs D38999/24LH53HC |
CTV07RGW-23-53HC | MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RK-23-53PC vs CTV07RGW-23-53HC |
ACT24MH53HC | MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | TVS07RK-23-53PC vs ACT24MH53HC |
D38999/24WH53HC | MIL Series Connector | TE Connectivity | TVS07RK-23-53PC vs D38999/24WH53HC |
TVS07RK23-53HC | MIL Series Connector | Amphenol Corporation | TVS07RK-23-53PC vs TVS07RK23-53HC |
EN3645J7HN53MC | MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | TVS07RK-23-53PC vs EN3645J7HN53MC |
D38999/24ZH53PY | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK-23-53PC vs D38999/24ZH53PY |
DTS24S23-53PC | CONNECTOR, 53 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity / Deutsch | TVS07RK-23-53PC vs DTS24S23-53PC |
D38999/24KH53HC | MIL Series Connector | TE Connectivity | TVS07RK-23-53PC vs D38999/24KH53HC |