ACT24MH53HC
TE Connectivity
Description: MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle

Overview of ACT24MH53HC by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ACT24MH53HC by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACT24MH53HC by TE Connectivity

ACT24MH53HC
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
H
Terminal Pitch
0.06 mm
Termination Type
CRIMP
Total Number of Contacts
53
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. ACT24MH53HC
    TE Connectivity
    MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for ACT24MH53HC

This table gives cross-reference parts and alternative options found for ACT24MH53HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT24MH53HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24YH53HC MIL Series Connector Amphenol Corporation ACT24MH53HC vs D38999/24YH53HC
D38999/24LH53HC MIL Series Connector, 53 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation ACT24MH53HC vs D38999/24LH53HC
CTV07RGW-23-53HC MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation ACT24MH53HC vs CTV07RGW-23-53HC
D38999/24WH53HC MIL Series Connector TE Connectivity ACT24MH53HC vs D38999/24WH53HC
TVS07RK23-53HC MIL Series Connector Amphenol Corporation ACT24MH53HC vs TVS07RK23-53HC
EN3645J7HN53MC MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity ACT24MH53HC vs EN3645J7HN53MC
D38999/24ZH53PY MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc ACT24MH53HC vs D38999/24ZH53PY
DTS24S23-53PC CONNECTOR, 53 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity / Deutsch ACT24MH53HC vs DTS24S23-53PC
D38999/24KH53HC MIL Series Connector TE Connectivity ACT24MH53HC vs D38999/24KH53HC
DTS24F23-53PC MIL Series Connector TE Connectivity ACT24MH53HC vs DTS24F23-53PC
Part Number Description Manufacturer Compare
YDTS24F23-53HCV001 MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity ACT24MH53HC vs YDTS24F23-53HCV001
D38999/24LH53HC-LC MIL Series Connector, 53 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation ACT24MH53HC vs D38999/24LH53HC-LC
KJA7T23F53PCL MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle ITT Interconnect Solutions ACT24MH53HC vs KJA7T23F53PCL
D38999/24S-H-53PC MIL Series Connector, 53 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc ACT24MH53HC vs D38999/24S-H-53PC
D38999/24K-H-53PC MIL Series Connector, 53 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc ACT24MH53HC vs D38999/24K-H-53PC
YACT24JH53PC000000 MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity ACT24MH53HC vs YACT24JH53PC000000
YACT24MH53HCV00100 MIL Series Connector TE Connectivity ACT24MH53HC vs YACT24MH53HCV00100
CTVS07RF-23-53PC MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation ACT24MH53HC vs CTVS07RF-23-53PC
D38999/24TH53PC MIL Series Connector, 53 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation ACT24MH53HC vs D38999/24TH53PC
D38999/24ZH53HC MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation ACT24MH53HC vs D38999/24ZH53HC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACT24MH53HC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACT24MH53HC by TE Connectivity

Select Manufacturer
Which Manufacturer of ACT24MH53HC would you like to use for your alert(s)?
  • Please alert me when ACT24MH53HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACT24MH53HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACT24MH53HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACT24MH53HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACT24MH53HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACT24MH53HC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: