Part Details for TVS07RF17-52JC by Amphenol Corporation
Overview of TVS07RF17-52JC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N80C152JC | Rochester Electronics LLC | Microcontroller, 8-Bit, 8051 CPU, 6MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
N80C152JC-1-G | Rochester Electronics LLC | Rochester Manufactured 80C152, 8 bit Microcontroller, 68 PLCC Package, Commercial Temp spec. | |
P80C152JC | Rochester Electronics LLC | Microcontroller, 8-Bit, 8051 CPU, 6MHz, CMOS, PDIP48, PLASTIC, DIP-48 |
Part Details for TVS07RF17-52JC
TVS07RF17-52JC CAD Models
TVS07RF17-52JC Part Data Attributes
|
TVS07RF17-52JC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF17-52JC
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 8TW | |
Coupling Type | THREADED | |
Degrees of Rotation | 66 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 17-52 |
Alternate Parts for TVS07RF17-52JC
This table gives cross-reference parts and alternative options found for TVS07RF17-52JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF17-52JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV07RQF17-52SC | MIL Series Connector, | Amphenol Corporation | TVS07RF17-52JC vs CTV07RQF17-52SC |
CTV07RQW17-52SC | MIL Series Connector, | Amphenol Corporation | TVS07RF17-52JC vs CTV07RQW17-52SC |
TV07RQF17-52SC | MIL Series Connector, | Amphenol Corporation | TVS07RF17-52JC vs TV07RQF17-52SC |
CTV07RW17-52SC | MIL Series Connector | Amphenol Corporation | TVS07RF17-52JC vs CTV07RW17-52SC |
CTVS07RF17-52JC | MIL Series Connector | Amphenol Corporation | TVS07RF17-52JC vs CTVS07RF17-52JC |
CTV07RW17-52JC | MIL Series Connector | Amphenol Corporation | TVS07RF17-52JC vs CTV07RW17-52JC |
TVS07RS17-52JC | MIL Series Connector | Amphenol Corporation | TVS07RF17-52JC vs TVS07RS17-52JC |
TVS07RF17-52SC | MIL Series Connector | Amphenol Corporation | TVS07RF17-52JC vs TVS07RF17-52SC |