Part Details for CTV07RW17-52SC by Amphenol Corporation
Overview of CTV07RW17-52SC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74F552SC | Rochester Electronics LLC | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO28, 0.300 INCH, MS-013, SOIC-28 |
Part Details for CTV07RW17-52SC
CTV07RW17-52SC CAD Models
CTV07RW17-52SC Part Data Attributes
|
CTV07RW17-52SC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW17-52SC
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 8TW | |
Coupling Type | THREADED | |
Degrees of Rotation | 66 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 17-52 |
Alternate Parts for CTV07RW17-52SC
This table gives cross-reference parts and alternative options found for CTV07RW17-52SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW17-52SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV07RQF17-52SC | MIL Series Connector, | Amphenol Corporation | CTV07RW17-52SC vs CTV07RQF17-52SC |
TVS07RF17-52JC | MIL Series Connector | Amphenol Corporation | CTV07RW17-52SC vs TVS07RF17-52JC |
CTV07RQW17-52SC | MIL Series Connector, | Amphenol Corporation | CTV07RW17-52SC vs CTV07RQW17-52SC |
TV07RQF17-52SC | MIL Series Connector, | Amphenol Corporation | CTV07RW17-52SC vs TV07RQF17-52SC |
CTVS07RF17-52JC | MIL Series Connector | Amphenol Corporation | CTV07RW17-52SC vs CTVS07RF17-52JC |
CTV07RW17-52JC | MIL Series Connector | Amphenol Corporation | CTV07RW17-52SC vs CTV07RW17-52JC |
TVS07RS17-52JC | MIL Series Connector | Amphenol Corporation | CTV07RW17-52SC vs TVS07RS17-52JC |
TVS07RF17-52SC | MIL Series Connector | Amphenol Corporation | CTV07RW17-52SC vs TVS07RF17-52SC |