There are no models available for this part yet.
Overview of TVS07RF-9-35SA by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TVS07RF-9-35SA by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-TVS07RF-9-35SA
|
Mouser Electronics | Standard Circular Connector CommercialVersion of D38999/24FA35SA RoHS: Compliant | 0 |
|
$76.0700 / $86.6100 | Order Now | |
DISTI #
TVS07RF-9-35SA
|
PEI Genesis | TV 6C 6#22D SKT J/N RECP | 0 |
|
Buy Now |
CAD Models for TVS07RF-9-35SA by Amphenol Corporation
Part Data Attributes for TVS07RF-9-35SA by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
4 Days
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
9
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Alternate Parts for TVS07RF-9-35SA
This table gives cross-reference parts and alternative options found for TVS07RF-9-35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-9-35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRM24W9-35SA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Smiths Group | TVS07RF-9-35SA vs HRM24W9-35SA |
D38999/24FA35SA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | TVS07RF-9-35SA vs D38999/24FA35SA |
TVS07RS-9-35SA | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-9-35SA vs TVS07RS-9-35SA |
DTS24G09-35JA | MIL Series Connector | TE Connectivity | TVS07RF-9-35SA vs DTS24G09-35JA |
DTS24T09-35SA | MIL Series Connector | TE Connectivity | TVS07RF-9-35SA vs DTS24T09-35SA |
TV07RW-9-35SA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-9-35SA vs TV07RW-9-35SA |
DTS24Y09-35SA | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | TVS07RF-9-35SA vs DTS24Y09-35SA |
D38999/24JA35SA | MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-9-35SA vs D38999/24JA35SA |
DTS24W9-35SA | CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | TVS07RF-9-35SA vs DTS24W9-35SA |
DTS24T09-35JA | MIL Series Connector | TE Connectivity | TVS07RF-9-35SA vs DTS24T09-35JA |