Part Details for TV07RW-9-35SA by Amphenol Corporation
Overview of TV07RW-9-35SA by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV07RW-9-35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39592887
|
Verical | Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 133 |
|
$57.0514 / $71.9400 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$48.6034 | Buy Now | |
DISTI #
TV07RW-9-35SA
|
PEI Genesis | TV 6C 6#22D SKT RECP CAD Min Qty: 1 | 133 |
|
$48.9200 / $81.5300 | Buy Now |
Part Details for TV07RW-9-35SA
TV07RW-9-35SA CAD Models
TV07RW-9-35SA Part Data Attributes
|
TV07RW-9-35SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW-9-35SA
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for TV07RW-9-35SA
This table gives cross-reference parts and alternative options found for TV07RW-9-35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-9-35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24FA35JA | TE Connectivity | Check for Price | MIL Series Connector | TV07RW-9-35SA vs D38999/24FA35JA |
D38999/24SA35JA | TE Connectivity | Check for Price | MIL Series Connector | TV07RW-9-35SA vs D38999/24SA35JA |
EN3645J7AN35FA | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TV07RW-9-35SA vs EN3645J7AN35FA |
AE324ZA35SA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | TV07RW-9-35SA vs AE324ZA35SA |
CTV07RGW-9-35SA | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | TV07RW-9-35SA vs CTV07RGW-9-35SA |
D38999/24TA35SA | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | TV07RW-9-35SA vs D38999/24TA35SA |
DTS24G09-35JA | TE Connectivity | Check for Price | MIL Series Connector | TV07RW-9-35SA vs DTS24G09-35JA |
D38999/24GA35SA | Glenair Inc | Check for Price | MIL Series Connector, | TV07RW-9-35SA vs D38999/24GA35SA |
D38999/24ZA35JA | Amphenol Corporation | Check for Price | MIL Series Connector | TV07RW-9-35SA vs D38999/24ZA35JA |