Part Details for TVS07RF-25-35S by Amphenol Corporation
Overview of TVS07RF-25-35S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RF-25-35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH TVS07RF-25-35
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port - Bulk (Alt: APH TVS07RF-25-35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 292 Factory Stock |
|
RFQ | |
DISTI #
TVS07RF-25-35S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port - Bulk (Alt: TVS07RF-25-35S) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$519.8693 | Buy Now |
DISTI #
654-TVS07RF-25-35S
|
Mouser Electronics | Standard Circular Connector TV 128C 128#22D SKT J/N RECP RoHS: Compliant | 0 |
|
$147.9300 / $166.8400 | Order Now |
DISTI #
37243336
|
Verical | Conn Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 292 |
|
$118.5191 / $137.3307 | Buy Now |
DISTI #
TVS07RF-25-35S
|
PEI Genesis | TV 128C 128#22D SKT J/N RECP Min Qty: 1 | 708 |
|
$87.5300 / $145.8800 | Buy Now |
Part Details for TVS07RF-25-35S
TVS07RF-25-35S CAD Models
TVS07RF-25-35S Part Data Attributes
|
TVS07RF-25-35S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF-25-35S
Amphenol Corporation
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 |
Alternate Parts for TVS07RF-25-35S
This table gives cross-reference parts and alternative options found for TVS07RF-25-35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-25-35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT934T25S35S | CONNECTOR, 128 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RF-25-35S vs MT934T25S35S |
CTV07RGW-25-35J | MIL Series Connector, 128 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-25-35S vs CTV07RGW-25-35J |
D38999/24SJ35S | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-25-35S vs D38999/24SJ35S |
MT934T25S35S | 128 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TVS07RF-25-35S vs MT934T25S35S |
CTV07RGW-25-35S | MIL Series Connector, 128 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-25-35S vs CTV07RGW-25-35S |
TVS07RS-25-35S | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-25-35S vs TVS07RS-25-35S |
TVS07RK25-35J | MIL Series Connector | Amphenol Corporation | TVS07RF-25-35S vs TVS07RK25-35J |
D38999/24WJ35S | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-25-35S vs D38999/24WJ35S |
MT934T25K35S | CONNECTOR, 128 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RF-25-35S vs MT934T25K35S |
CTV07RW-25-35J | MIL Series Connector, 128 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-25-35S vs CTV07RW-25-35J |